HFBR-2531 | ||
---|---|---|
DigiKey Part Number | HFBR-2531-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-2531 | |
Description | FIBER OPTIC RECEIVER 5MBD | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 5MBd 4.75V ~ 5.25V 6.2 mA | |
EDA/CAD Models | HFBR-2531 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Data Rate | 5MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Current - Supply | 6.2 mA | |
Applications | General Purpose | |
Base Product Number |