HFBR-24E6Z | ||
---|---|---|
DigiKey Part Number | 516-2060-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-24E6Z | |
Description | FIBER OPTIC RECEIVER 160MBD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver 160MBd -15.2dBm 1.84V 100 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 160MBd | |
Voltage - Supply | 1.84V | |
Power - Minimum Receivable | -15.2dBm | |
Current - Supply | 100 mA | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥234.58000 | ¥234.58 |
12 | ¥183.66167 | ¥2,203.94 |
108 | ¥160.42824 | ¥17,326.25 |