HFBR-1532Z | ||
---|---|---|
DigiKey Part Number | 516-2049-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-1532Z | |
Description | XMITTER FIBER OPTIC 600NM VERT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 600nm 2.02V 80 mA Versatile Link | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Wavelength | 600nm | |
Spectral Bandwidth | - | |
Voltage - Forward (Vf) (Typ) | 2.02V | |
Current - DC Forward (If) (Max) | 80 mA | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Capacitance | 86 pF | |
Connector Type | Versatile Link | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.37000 | ¥173.37 |
40 | ¥130.77150 | ¥5,230.86 |
120 | ¥109.84850 | ¥13,181.82 |
520 | ¥100.88112 | ¥52,458.18 |