HFBR-1505CZ

DigiKey Part Number
516-3623-ND
Manufacturer
Manufacturer Product Number
HFBR-1505CZ
Description
XMITTER FIBER OPTIC 650NM SMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fiber Optic Transmitter 650nm 2.1V 60 mA SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
650nm
Spectral Bandwidth
21nm
Voltage - Forward (Vf) (Typ)
2.1V
Current - DC Forward (If) (Max)
60 mA
Voltage - DC Reverse (Vr) (Max)
3 V
Capacitance
60 pF
Connector Type
SMA
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥198.04000¥198.04
10¥155.08900¥1,550.89
100¥135.47000¥13,547.00
Manufacturers Standard Package