HFBR-1119TZ | ||
---|---|---|
DigiKey Part Number | 516-2031-ND | |
Manufacturer | ||
Manufacturer Product Number | HFBR-1119TZ | |
Description | XMITTER FIBER OPTIC 1300NM | |
Customer Reference | ||
Detailed Description | Fiber Optic Transmitter 1300nm 7V 185 mA ST | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 1300nm | |
Spectral Bandwidth | 137nm | |
Voltage - Forward (Vf) (Typ) | 7V | |
Current - DC Forward (If) (Max) | 185 mA | |
Connector Type | ST |
Resource Type | Link |
---|---|
Datasheets | HFBR-1119TZ/2119TZ |
PCN Obsolescence/ EOL | HFBR 10/Nov/2016 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A991B5A |
HTSUS | 8517.62.0090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
HFBR-1312TZ | Broadcom Limited | 0 | 516-2032-ND | ¥552.77000 | Similar |
Attribute | Description |
---|---|
Other Names | 516-2031 HFBR1119TZ |
Standard Package | 10 |