HDSP-563C | ||
---|---|---|
DigiKey Part Number | HDSP-563C-ND | |
Manufacturer | ||
Manufacturer Product Number | HDSP-563C | |
Description | DISPLAY 7SEG 0.51" SGL RED 10DIP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.9V 20mA 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) 10-DIP (0.600", 15.24mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.689" H x 0.482" W x 0.276" D (17.50mm x 12.25mm x 7.00mm) | |
Digit/Alpha Size | 0.51" (13.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Millicandela Rating | 18mcd ~ 36mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | - | |
Package / Case | 10-DIP (0.600", 15.24mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HDSP-56xC Series |
Featured Product | |
PCN Assembly/Origin | Mult Dev Manufacturing Site 19/Feb/2024 |
HTML Datasheet | HDSP-56xC Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.39000 | ¥14.39 |
40 | ¥9.57450 | ¥382.98 |
120 | ¥7.36800 | ¥884.16 |
520 | ¥6.66050 | ¥3,463.46 |
1,000 | ¥5.72393 | ¥5,723.93 |
2,000 | ¥5.41168 | ¥10,823.36 |
5,000 | ¥5.28679 | ¥26,433.95 |
10,000 | ¥5.20355 | ¥52,035.50 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
LAP-601VL | Rohm Semiconductor | 26 | LAP-601VL-ND | ¥34.17000 | Similar |
Attribute | Description |
---|---|
Standard Package | 40 |