HDLA-1414 | ||
---|---|---|
DigiKey Part Number | HDLA-1414-ND | |
Manufacturer | ||
Manufacturer Product Number | HDLA-1414 | |
Description | DISPLAY 5X7 0.15" 4CHAR ORANGE | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Orange 7-Bit ASCII 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 1.20mcd ~ 13.30mcd | |
Internal Connection | - | |
Size / Dimension | 0.70" L x 0.79" W x 0.24" H (17.66mm x 20.12mm x 6.10mm) | |
Color | Orange | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | 7-Bit ASCII | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥307.55000 | ¥307.55 |
25 | ¥240.82200 | ¥6,020.55 |
100 | ¥210.35800 | ¥21,035.80 |