HCPL-260L-020E is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: ¥20.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥7.06208
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥8.05671
Datasheet
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-260L-020E

DigiKey Part Number
HCPL-260L-020E-ND
Manufacturer
Manufacturer Product Number
HCPL-260L-020E
Description
OPTOISOLTR 5KV OPEN COLL 8-DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-260L-020E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
15MBd
Manufacturer
Broadcom Limited
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Packaging
Tube
Rise / Fall Time (Typ)
24ns, 10ns
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
20mA
Inputs - Side 1/Side 2
1/0
Voltage - Supply
2.7V ~ 3.6V, 4.5V ~ 5.5V
Voltage - Isolation
5000Vrms
Operating Temperature
-40°C ~ 85°C
Common Mode Transient Immunity (Min)
10kV/µs
Mounting Type
Through Hole
Input Type
DC
Package / Case
8-DIP (0.300", 7.62mm)
Output Type
Open Collector, Schottky Clamped
Supplier Device Package
8-DIP
Current - Output / Channel
50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FOD260Lonsemi0FOD260L-ND¥20.67000Similar
HCPL2601onsemi0HCPL2601QT-ND¥7.06208Similar
HCPL2611onsemi0HCPL2611-ND¥8.05671Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,450¥13.11787¥32,138.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.