
HCPL-0700#500 | |
|---|---|
DigiKey Part Number | HCPL-0700#500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCPL-0700#500 |
Description | OPTOISO 3.75KV DARL W/BASE 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington with Base Output 3750Vrms 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0700#500 Models |
Category | Output Type Darlington with Base |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.4V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 1.6µs, 10µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-0700-500E | Broadcom Limited | 4,370 | 516-3224-1-ND | ¥21.09000 | Direct |
| HCPL-0700 | Broadcom Limited | 0 | 516-1008-5-ND | ¥12.54476 | Similar |
| SFH6318T | Vishay Semiconductor Opto Division | 0 | SFH6318TCT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.87589 | ¥38,627.67 |



