HCMS-2924 | ||
---|---|---|
DigiKey Part Number | HCMS-2924-ND | |
Manufacturer | ||
Manufacturer Product Number | HCMS-2924 | |
Description | LED DISPLAY 5X7 16CHAR 3.8MM ORN | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Dot Matrix Display Module 5 x 7 Orange Serial 1.40" L x 0.78" W x 0.20" H (35.56mm x 19.81mm x 5.08mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Millicandela Rating | 64µcd | |
Internal Connection | - | |
Size / Dimension | 1.40" L x 0.78" W x 0.20" H (35.56mm x 19.81mm x 5.08mm) | |
Color | Orange | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | - | |
Interface | Serial | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HCMS-29xx Series |
Featured Product | Smart Displays Serial Interface – 4, 8, and 16 Characters |
PCN Design/Specification | HCMS/HDLx/HDSP 29/Apr/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8531.20.0040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
60 | ¥565.55433 | ¥33,933.26 |
Attribute | Description |
---|---|
Standard Package | 10 |