



ASSR-4128-502E | |
|---|---|
DigiKey Part Number | 516-ASSR-4128-502ETR-ND - Tape & Reel (TR) 516-ASSR-4128-502ECT-ND - Cut Tape (CT) 516-ASSR-4128-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-4128-502E |
Description | SSR RELAY SPST-NO 100MA 0-400V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 400 V |
Mfr | Load Current 100 mA |
Series | On-State Resistance (Max) 35 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PVT422S-TPBF | Infineon Technologies | 714 | 448-PVT422S-TPBFCT-ND | ¥88.92000 | Similar |
| PVT422SPBF | Infineon Technologies | 1,068 | 448-PVT422SPBF-ND | ¥88.92000 | Similar |
| CS330 | Coto Technology | 505 | 306-1339-ND | ¥48.13000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.77000 | ¥36.77 |
| 10 | ¥32.76900 | ¥327.69 |
| 25 | ¥31.29280 | ¥782.32 |
| 50 | ¥30.22100 | ¥1,511.05 |
| 100 | ¥29.18410 | ¥2,918.41 |
| 250 | ¥27.86820 | ¥6,967.05 |
| 500 | ¥26.91134 | ¥13,455.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥25.98670 | ¥25,986.70 |
| 2,000 | ¥25.09327 | ¥50,186.54 |
| 3,000 | ¥24.58461 | ¥73,753.83 |

