Similar
Similar
Similar
Similar
Similar
Similar
Similar




ASSR-3220-302E | |
|---|---|
DigiKey Part Number | 516-3765-ND |
Manufacturer | |
Manufacturer Product Number | ASSR-3220-302E |
Description | SSR RELAY SPST-NO 200MA 0-250V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Category | Voltage - Load 0 V ~ 250 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tube | Termination Style Gull Wing |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-K308U-000E | Broadcom Limited | 1,565 | 516-ACPL-K308U-000E-ND | ¥27.62000 | Similar |
| LAA120LS | IXYS Integrated Circuits Division | 0 | LAA120LS-ND | ¥73.47840 | Similar |
| LAA120LSTR | IXYS Integrated Circuits Division | 0 | LAA120LSTR-ND | ¥62.49339 | Similar |
| LAA127LS | IXYS Integrated Circuits Division | 0 | LAA127LS-ND | ¥108.25000 | Similar |
| LAA127LSTR | IXYS Integrated Circuits Division | 0 | LAA127LSTR-ND | ¥78.03100 | Similar |





