ASMT-QWBF-NKL0E | ||
---|---|---|
DigiKey Part Number | 516-2952-2-ND - Tape & Reel (TR) 516-2952-1-ND - Cut Tape (CT) 516-2952-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASMT-QWBF-NKL0E | |
Description | LED COOL WHITE 7250K 4PLCC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Lighting - White, Cool 7250K (4500K ~ 10000K) 3.3V 150mA 120° 4-PLCC | |
Datasheet | Datasheet | |
EDA/CAD Models | ASMT-QWBF-NKL0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 7250K (4500K ~ 10000K) | |
Flux @ 85°C, Current - Test | 42lm | |
Flux @ 25°C, Current - Test | 49lm | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | 94 lm/W | |
CRI (Color Rendering Index) | - | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 50°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.74000 | ¥14.74 |
10 | ¥9.32900 | ¥93.29 |
100 | ¥6.90700 | ¥690.70 |
500 | ¥6.34668 | ¥3,173.34 |
1,000 | ¥5.22674 | ¥5,226.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.96538 | ¥9,930.76 |
6,000 | ¥4.85337 | ¥29,120.22 |
10,000 | ¥4.74137 | ¥47,413.70 |