ASMT-QABD-AEF0E | ||
---|---|---|
DigiKey Part Number | 516-2949-2-ND - Tape & Reel (TR) 516-2949-1-ND - Cut Tape (CT) 516-2949-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ASMT-QABD-AEF0E | |
Description | LED AMBER 591NM 0.5W 4PLCC | |
Customer Reference | ||
Detailed Description | LED Lighting Color - Amber 591nm (583nm ~ 598nm) 4-PLCC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Wavelength | 591nm (583nm ~ 598nm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Lumens/Watt @ Current - Test | 46 lm/W | |
Current - Max | 300mA | |
Luminous Flux @ Current/Temperature | 16lm (12lm ~ 20lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-PLCC | |
Supplier Device Package | 4-PLCC | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Thermal Resistance of Package | 60°C/W | |
Base Product Number |