APDS-9300-020 | ||
---|---|---|
DigiKey Part Number | 516-2134-2-ND - Tape & Reel (TR) 516-2134-1-ND - Cut Tape (CT) 516-2134-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APDS-9300-020 | |
Description | SENSOR OPT 640NM AMB 6CHIPLED | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 640nm I2C 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 640nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 2.4V ~ 3V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-Pin ChipLED | |
Base Product Number |