AFBR-S20M2WU | ||
---|---|---|
DigiKey Part Number | 516-4274-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-S20M2WU | |
Description | SPECTR QMINI2 WIDEUV | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Spectrometer For Measuring Light Includes Software | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spectrometer | |
For Measuring | Light | |
Includes | Software | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AFBR-S20M2xx Datasheet |
Video File | Broadcom - AFBR-S20 Spectrometers | Datasheet Preview |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9027.30.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16,672.06000 | ¥16,672.06 |
Attribute | Description |
---|---|
Other Names | 516-4274 |
Standard Package | 1 |