AFBR-POC306A1 | ||
---|---|---|
DigiKey Part Number | 516-AFBR-POC306A1-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-POC306A1 | |
Description | PC, 6V, ST CON., 800-850NM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Optoisolator Optical Power Converter 1 Channel | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Optical Power Converter | |
Number of Channels | 1 | |
Voltage - Isolation | - | |
Common Mode Transient Immunity (Min) | - | |
Input Type | - | |
Current - Output / Channel | - | |
Propagation Delay tpLH / tpHL (Max) | - | |
Rise / Fall Time (Typ) | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 4 Leads | |
Supplier Device Package | - | |
Approval Agency | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | AFBR-POC306A1 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.49.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,907.04000 | ¥5,907.04 |
10 | ¥5,872.03800 | ¥58,720.38 |
Attribute | Description |
---|---|
Other Names | 516-AFBR-POC306A1 |
Standard Package | 10 |