AFBR-2539Z | ||
---|---|---|
DigiKey Part Number | 516-3463-ND | |
Manufacturer | ||
Manufacturer Product Number | AFBR-2539Z | |
Description | FIBER OPTIC RECEIVER 50MBD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Receiver General Purpose 50MBd -25dBm 3.135V ~ 3.465V, 4.75V ~ 5.25V 30 mA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Data Rate | 50MBd | |
Voltage - Supply | 3.135V ~ 3.465V, 4.75V ~ 5.25V | |
Power - Minimum Receivable | -25dBm | |
Current - Supply | 30 mA | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.45000 | ¥221.45 |
10 | ¥173.42800 | ¥1,734.28 |
200 | ¥151.48825 | ¥30,297.65 |
600 | ¥138.95110 | ¥83,370.66 |