AEDR-8501-102 | ||
---|---|---|
DigiKey Part Number | 516-3455-2-ND - Tape & Reel (TR) 516-3455-1-ND - Cut Tape (CT) 516-3455-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AEDR-8501-102 | |
Description | SENSOR OPT REFLECTIVE 1MM 8SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Reflective Optical Sensor 0.039" (1mm) Codewheel/Codestrip 8-SMD Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 0.039" (1mm) | |
Sensing Method | Reflective | |
Sensing Object | Codewheel/Codestrip | |
Output Configuration | - | |
Sensing Light | Infrared | |
Mounting Type | Surface Mount | |
Current - Supply | 15 mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 8-SMD Module | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥204.10000 | ¥204.10 |
5 | ¥175.30600 | ¥876.53 |
10 | ¥164.31700 | ¥1,643.17 |
25 | ¥150.58400 | ¥3,764.60 |
50 | ¥140.97160 | ¥7,048.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥132.27460 | ¥13,227.46 |
300 | ¥121.29007 | ¥36,387.02 |
500 | ¥119.00156 | ¥59,500.78 |