ACNT-H343-000E | ||
---|---|---|
DigiKey Part Number | 516-4332-ND | |
Manufacturer | ||
Manufacturer Product Number | ACNT-H343-000E | |
Description | OPTOISO 7.5KV 1CH GATE DVR 8SO | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | 5A, 5A Gate Driver Optical Coupling 7500Vrms 1 Channel 8-SO Stretched | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 150ns, 150ns | |
Pulse Width Distortion (Max) | 80ns | |
Rise / Fall Time (Typ) | 26ns, 7.5ns | |
Current - Output High, Low | 4A, 4A | |
Current - Peak Output | 5A, 5A | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.535", 13.60mm Width) | |
Supplier Device Package | 8-SO Stretched | |
Approval Agency | CSA, IEC/EN/DIN, UR | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ACNT-H343 |
Video File | Broadcom Optocouplers Overview |
Featured Product | ACNT-H343 5 A Gate Drive Optocoupler |
PCN Design/Specification | Mult Series IC Chg 1/Sep/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.49.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.15000 | ¥65.15 |
80 | ¥39.04063 | ¥3,123.25 |
560 | ¥34.19200 | ¥19,147.52 |
1,040 | ¥32.32704 | ¥33,620.12 |
2,000 | ¥31.58102 | ¥63,162.04 |
Attribute | Description |
---|---|
Other Names | 516-4332 ACNT-H343-000E-ND |
Standard Package | 80 |