05-25528-04 | ||
---|---|---|
DigiKey Part Number | 516-3435-ND | |
Manufacturer | ||
Manufacturer Product Number | 05-25528-04 | |
Description | MR SAS 9380-8E SINGLE KIT 1GB | |
Customer Reference | ||
Detailed Description | SAS/SATA Adapter Cards PCI Express | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | SAS/SATA | |
Interface | PCI Express | |
Number of Ports | 8 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MegaRAID® SAS 9380-8e Brief |
PCN Obsolescence/ EOL | Mult Dev EOL 01/Oct/2021 |
PCN Design/Specification | Regulation Update 08/Sep/2020 |
PCN Assembly/Origin | Mult Dev UL Chgs 23/Jun/2020 |
PCN Packaging |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8471.80.1000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,264.29000 | ¥8,264.29 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
05-50076-00 | Broadcom Limited | 0 | 516-05-50076-00-ND | ¥10,132.97400 | Similar |
Attribute | Description |
---|---|
Other Names | 516-3435 05-25528-04-ND LSI00438 |
Standard Package | 5 |