WRAP-4-427 | ||
---|---|---|
DigiKey Part Number | 2267-WRAP-4-427-ND | |
Manufacturer | ||
Manufacturer Product Number | WRAP-4-427 | |
Description | LABEL 1.5"HX1"W CLR/WH 1=3600PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | WRAPTOR™ Printer Applicator | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,930.39000 | ¥2,930.39 |
10 | ¥2,715.49600 | ¥27,154.96 |
25 | ¥2,617.81640 | ¥65,445.41 |