THT-16-423-2.5 | ||
---|---|---|
DigiKey Part Number | 2267-THT-16-423-2.5-ND | |
Manufacturer | ||
Manufacturer Product Number | THT-16-423-2.5 | |
Description | LABEL 0.25"H X 3"W WHT 1=2500PCS | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | BBP®81, BRADY IP® Series Label Printer, i5100, i7100 Brady Printer, BRADYPRINTER PR Plus Series Label Printer, THT 3" Core Printer | |
Applications | General | |
Color - Background | White | |
Length | 0.250" (6.35mm) | |
Width | 3.000" (76.20mm) | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥812.74000 | ¥812.74 |
10 | ¥758.59500 | ¥7,585.95 |
25 | ¥731.50040 | ¥18,287.51 |
50 | ¥720.66480 | ¥36,033.24 |
100 | ¥704.40930 | ¥70,440.93 |