S3000 | ||
---|---|---|
DigiKey Part Number | 2267-S3000-ND | |
Manufacturer | ||
Manufacturer Product Number | S3000 | |
Description | BRADYPRINTER S3000 LABEL PRINTER | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 4"/s, Print Width 4", Cutter, PC, USB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,835.61000 | ¥10,835.61 |