PTL-31-427 | ||
---|---|---|
DigiKey Part Number | 2267-PTL-31-427-ND | |
Manufacturer | ||
Manufacturer Product Number | PTL-31-427 | |
Description | LABEL 1.5" H X 1" W 1=250PCS | |
Customer Reference | ||
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 1.50" L (25.4mm x 38.1mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B-427 Datasheet |
Featured Product | BMP®61 Label Printer |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | B-427 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8443.99.2550 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
M6-31-427-YL | Brady Corporation | 8 | 2267-M6-31-427-YL-ND | ¥787.01000 | MFR Recommended |
M6-31-427 | Brady Corporation | 207 | 2267-M6-31-427-ND | ¥647.26000 | Similar |
Attribute | Description |
---|---|
Other Names | 00662820184287 2267-PTL-31-427 662820184287 |
Standard Package | 1 |