PTL-12-109 | ||
---|---|---|
DigiKey Part Number | 2267-PTL-12-109-ND | |
Manufacturer | ||
Manufacturer Product Number | PTL-12-109 | |
Description | TAGS 3"HX0.75"W PET 1=100PCS | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | White | |
For Use With/Related Products | Blank | |
Material | Polyethylene | |
Label Type | - | |
Label Size | 3.00" L x 0.75" W (76.2mm x 19.1mm) | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8443.99.2550 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
M6-12-109 | Brady Corporation | 0 | 2267-M6-12-109-ND | ¥534.00000 | Similar |
Attribute | Description |
---|---|
Other Names | 662820183471 2267-PTL-12-109 00662820183471 |
Standard Package | 1 |