PSPT-187-1-WT | ||
---|---|---|
DigiKey Part Number | 2267-PSPT-187-1-WT-ND | |
Manufacturer | ||
Manufacturer Product Number | PSPT-187-1-WT | |
Description | WIRE MARK SLV 18~12AWG 1=100PCS | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable Label 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.00" W x 0.19" Dia (25.4mm x 4.8mm); Cable O.D. 0.06" ~ 0.15" (1.6mm ~ 3.8mm) | |
Color | White | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥824.02000 | ¥824.02 |
5 | ¥772.49200 | ¥3,862.46 |
10 | ¥720.98700 | ¥7,209.87 |
25 | ¥684.93720 | ¥17,123.43 |
50 | ¥669.48720 | ¥33,474.36 |