M611-AM-BT-W | ||
---|---|---|
DigiKey Part Number | 2267-M611-AM-BT-W-ND | |
Manufacturer | ||
Manufacturer Product Number | M611-AM-BT-W | |
Description | BRADYPRINTER M611 BT/WIFI | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 1.33"/s, Print Width 1.92", Bluetooth, Cutter, Mobile, PC, USB 2.0, Wi-Fi | |
Base Product Number |