M-53-427 | ||
---|---|---|
DigiKey Part Number | 2267-M-53-427-ND | |
Manufacturer | ||
Manufacturer Product Number | M-53-427 | |
Description | LABEL 4" H X 1" W 1=70PCS | |
Customer Reference | ||
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 4.00" L (25.4mm x 101.6mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 4.00" L (25.4mm x 101.6mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®41 Printer (Handheld), BMP®51 Printer (Handheld), BMP®53 Printer (Handheld) | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8443.99.2550 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.73000 | ¥515.73 |
10 | ¥467.40900 | ¥4,674.09 |
25 | ¥451.29360 | ¥11,282.34 |
50 | ¥435.17600 | ¥21,758.80 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
M4-53-427 | Brady Corporation | 10 | 2267-M4-53-427-ND | ¥534.00000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 00662820999720 2267-M-53-427 662820999720 |
Standard Package | 1 |