BMP71-QC | ||
---|---|---|
DigiKey Part Number | 2267-BMP71-QC-ND | |
Manufacturer | ||
Manufacturer Product Number | BMP71-QC | |
Description | BMP71 LABEL PRINTER/CHARGER | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 1.5"/s, Print Width 1.92", Cutter, Qwerty Keypad, USB | |
Base Product Number |