BMP51 | ||
---|---|---|
DigiKey Part Number | 2267-BMP51-ND | |
Manufacturer | ||
Manufacturer Product Number | BMP51 | |
Description | BMP51 LABEL PRINTER ION BATTERY | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 1"/s, Cutter, Qwerty Keypad, USB, Wi-Fi |
Resource Type | Link |
---|---|
Video File | BMP51 Label Printer |
MSDS Material Safety Datasheet | Brady SDS BMP51 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8443.32.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,957.08000 | ¥3,957.08 |
10 | ¥3,898.42300 | ¥38,984.23 |
25 | ¥3,772.76040 | ¥94,319.01 |
Attribute | Description |
---|---|
Other Names | 00754473147037 2267-BMP51 BMP51-KIT-BP 754473147037 |
Standard Package | 1 |