BMP41-KIT-EL | ||
---|---|---|
DigiKey Part Number | 2267-BMP41-KIT-EL-ND | |
Manufacturer | ||
Manufacturer Product Number | BMP41-KIT-EL | |
Description | BMP41 LABEL PRINTER ELECTRICAL | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 1.3"/s, Cutter, Qwerty Keypad, USB | |
Base Product Number |
Resource Type | Link |
---|---|
Video File | BMP41 Label Printer |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8443.32.1050 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,852.13000 | ¥4,852.13 |
10 | ¥4,780.23000 | ¥47,802.30 |
Attribute | Description |
---|---|
Other Names | 00754473908928 754473908928 2267-BMP41-KIT-EL |
Standard Package | 1 |