BM71-21-427 | ||
---|---|---|
DigiKey Part Number | 2267-BM71-21-427-ND | |
Manufacturer | ||
Manufacturer Product Number | BM71-21-427 | |
Description | LABEL, 2.5" H X 1" W 1=1000PCS | |
Customer Reference | ||
Detailed Description | White, Transparent Self Laminating Label 1.00" W x 2.50" L (25.4mm x 63.5mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Self Laminating | |
Label Size | 1.00" W x 2.50" L (25.4mm x 63.5mm) | |
Color | White, Transparent | |
Material | Vinyl | |
For Use With/Related Products | BMP®61 Printer (Handheld), BMP®71 Printer, BradyPrinter™ M611 (Handheld), TLS 2200® Printer (Handheld), TLS-PC LINK™ Printer | |
Operating Temperature | -70°C ~ 60°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | B-427 Datasheet |
Featured Product | BMP®61 Label Printer |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | B-427 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.10.2055 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
BM-21-427 | Brady Corporation | 10 | 2267-BM-21-427-ND | ¥2,292.33000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 2267-BM71-21-427 662820926603 |
Standard Package | 1 |