58973 | ||
---|---|---|
DigiKey Part Number | 2267-58973-ND | |
Manufacturer | ||
Manufacturer Product Number | 58973 | |
Description | NICKEL PLATED SPLIT KEY RING | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.16000 | ¥66.16 |
Attribute | Description |
---|---|
Other Names | 754473589738 2267-58973 |
Standard Package | 1 |