170342 | ||
---|---|---|
DigiKey Part Number | 2267-170342-ND | |
Manufacturer | ||
Manufacturer Product Number | 170342 | |
Description | HEAVY DUTY FLOOR STAND COVID BIL | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Black Legend, Yellow Background | |
Label Size | - |
Resource Type | Link |
---|---|
Datasheets | Corvid 19 Safety Solutions |
Featured Product | Social Distance Floor Tapes/Decals/Markers |
HTML Datasheet | Corvid 19 Safety Solutions |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥669.35000 | ¥669.35 |
Attribute | Description |
---|---|
Other Names | 2267-170342 |
Standard Package | 1 |