170329 | ||
---|---|---|
DigiKey Part Number | 2267-170329-ND | |
Manufacturer | ||
Manufacturer Product Number | 170329 | |
Description | B819, 14X18, SPAN SOCIAL DISTANC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Red Legend, White Background | |
Label Size | 14.00" L x 18.00" W (355.6mm x 457.2mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.85000 | ¥511.85 |