170213 | ||
---|---|---|
DigiKey Part Number | 2267-170213-ND | |
Manufacturer | ||
Manufacturer Product Number | 170213 | |
Description | B819, 14X18, SOCIAL DISTANCING G | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Color | Green Legend, White Background | |
Label Size | 14.00" L x 18.00" W (355.6mm x 457.2mm) |
Resource Type | Link |
---|---|
Datasheets | B-819 Datasheet |
Featured Product | Social Distance Floor Tapes/Decals/Markers |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 4911.99.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥511.83000 | ¥511.83 |
Attribute | Description |
---|---|
Other Names | 2267-170213 |
Standard Package | 1 |