150640 | ||
---|---|---|
DigiKey Part Number | 2267-150640-ND | |
Manufacturer | ||
Manufacturer Product Number | 150640 | |
Description | I3300 PRINTER-C 300D BWS PWID ST | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 300 dpi, Print Speed 4"/s, Print Width 4.15", Cutter, Ethernet, USB, USB 2.0, Wi-Fi |
Resource Type | Link |
---|---|
Datasheets | |
Video File | BradyPrinter i3300 Industrial Label Printer |
Featured Product | BradyGrip™ Print-On Hook Material |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8443.32.1050 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,594.34000 | ¥14,594.34 |
Attribute | Description |
---|---|
Other Names | 754473623685 2267-150640 |
Standard Package | 1 |