121409 | ||
---|---|---|
DigiKey Part Number | 2267-121409-ND | |
Manufacturer | ||
Manufacturer Product Number | 121409 | |
Description | B7569 VINYL FOOTPRINT-LEFT 12" R | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | * | |
Packaging | Bulk | |
Part Status | Active |
Resource Type | Link |
---|---|
Datasheets | Floor,Area Marking Solutions Brochure |
HTML Datasheet | Floor,Area Marking Solutions Brochure |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3919.90.5060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.36000 | ¥52.36 |
Attribute | Description |
---|---|
Other Names | 754473707491 2267-121409 |
Standard Package | 1 |