TISP5115H3BJR-S | ||
---|---|---|
DigiKey Part Number | 118-TISP5115H3BJR-STR-ND - Tape & Reel (TR) 118-TISP5115H3BJR-SCT-ND - Cut Tape (CT) 118-TISP5115H3BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP5115H3BJR-S | |
Description | THYRISTOR 90V 300A DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 90V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | TISP5115H3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 115V | |
Voltage - Off State | 90V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 250pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥5.83700 | ¥58.37 |
100 | ¥4.03890 | ¥403.89 |
500 | ¥3.37454 | ¥1,687.27 |
1,000 | ¥2.87195 | ¥2,871.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.55781 | ¥7,673.43 |
6,000 | ¥2.42319 | ¥14,539.14 |
9,000 | ¥2.24369 | ¥20,193.21 |
30,000 | ¥2.22148 | ¥66,644.40 |