TISP5070H3BJR-S | ||
---|---|---|
DigiKey Part Number | TISP5070H3BJR-STR-ND - Tape & Reel (TR) TISP5070H3BJR-SCT-ND - Cut Tape (CT) TISP5070H3BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP5070H3BJR-S | |
Description | THYRISTOR 58V 300A DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 58V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | TISP5070H3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 70V | |
Voltage - Off State | 58V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 365pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.19500 | ¥61.95 |
100 | ¥4.28610 | ¥428.61 |
500 | ¥3.58136 | ¥1,790.68 |
1,000 | ¥3.04796 | ¥3,047.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71461 | ¥8,143.83 |
6,000 | ¥2.57173 | ¥15,430.38 |
9,000 | ¥2.38123 | ¥21,431.07 |
30,000 | ¥2.35765 | ¥70,729.50 |