TISP4040L1BJR-S | ||
---|---|---|
DigiKey Part Number | TISP4040L1BJR-STR-ND - Tape & Reel (TR) TISP4040L1BJR-SCT-ND - Cut Tape (CT) TISP4040L1BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP4040L1BJR-S | |
Description | THYRISTOR 25V 120A DO214AA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 25V Off-State 120 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | TISP4040L1BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 40V | |
Voltage - Off State | 25V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 24pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.82000 | ¥3.82 |
10 | ¥3.25200 | ¥32.52 |
100 | ¥2.26330 | ¥226.33 |
500 | ¥1.76694 | ¥883.47 |
1,000 | ¥1.43614 | ¥1,436.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.28381 | ¥3,851.43 |
6,000 | ¥1.21853 | ¥7,311.18 |
9,000 | ¥1.13149 | ¥10,183.41 |
30,000 | ¥1.10538 | ¥33,161.40 |
75,000 | ¥1.07720 | ¥80,790.00 |