TISP4015L1BJR-S | ||
---|---|---|
DigiKey Part Number | TISP4015L1BJR-STR-ND - Tape & Reel (TR) TISP4015L1BJR-SCT-ND - Cut Tape (CT) TISP4015L1BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP4015L1BJR-S | |
Description | THYRISTOR 8V 120A DO214AA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 8V Off-State 120 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | TISP4015L1BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 15V | |
Voltage - Off State | 8V | |
Current - Peak Pulse (8/20µs) | 120 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB (DO-214AA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TISP40xxL1AJ,BJ Series |
Environmental Information | |
Featured Product | Single Bidirectional Thyristor Surge Protector |
CAD Models | TISP4015L1BJR-S Models |
PCN Assembly/Origin | Semiconductor Warehouse 21/Mar/2019 |
PCN Packaging | Mult Devs Label Change 28/Oct/2022 |
HTML Datasheet | TISP40xxL1AJ,BJ Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.58000 | ¥3.58 |
10 | ¥3.08100 | ¥30.81 |
100 | ¥2.14370 | ¥214.37 |
500 | ¥1.67352 | ¥836.76 |
1,000 | ¥1.36021 | ¥1,360.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21592 | ¥3,647.76 |
6,000 | ¥1.15409 | ¥6,924.54 |
9,000 | ¥1.07167 | ¥9,645.03 |
30,000 | ¥1.04693 | ¥31,407.90 |
75,000 | ¥1.02024 | ¥76,518.00 |
Attribute | Description |
---|---|
Other Names | TISP4015L1BJR-SDKR TISP4015L1BJR-STR TISP4015L1BJRS TISP4015L1BJR-S-ND TISP4015L1BJR-SCT |
Standard Package | 3,000 |