TISP4015H1BJR-S | ||
---|---|---|
DigiKey Part Number | TISP4015H1BJR-STR-ND - Tape & Reel (TR) TISP4015H1BJR-SCT-ND - Cut Tape (CT) TISP4015H1BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP4015H1BJR-S | |
Description | THYRISTOR 8V 400A DO214AA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | TISP4015H1BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 15V | |
Voltage - Off State | 8V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 85pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.75000 | ¥6.75 |
10 | ¥5.87000 | ¥58.70 |
100 | ¥4.06490 | ¥406.49 |
500 | ¥3.39616 | ¥1,698.08 |
1,000 | ¥2.89032 | ¥2,890.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.57418 | ¥7,722.54 |
6,000 | ¥2.43871 | ¥14,632.26 |
9,000 | ¥2.25806 | ¥20,322.54 |
30,000 | ¥2.23571 | ¥67,071.30 |