TISP4011H1BJR-S | ||
---|---|---|
DigiKey Part Number | TISP4011H1BJR-STR-ND - Tape & Reel (TR) TISP4011H1BJR-SCT-ND - Cut Tape (CT) TISP4011H1BJR-SDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TISP4011H1BJR-S | |
Description | THYRISTOR 5.25V 100A DO214AA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 5.25V Off-State Ipp TVS Thyristor DO-214AA, SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 10.5V | |
Voltage - Off State | 5.25V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 60 mA | |
Number of Elements | 1 | |
Capacitance | 110pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB (DO-214AA) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TISP4011H1BJ Datasheet |
Environmental Information | |
Featured Product | TISP4011H1BJ Thyristor Surge Protector |
PCN Assembly/Origin | Semiconductor Warehouse 21/Mar/2019 |
PCN Packaging | Mult Devs Label Change 28/Oct/2022 |
HTML Datasheet | TISP4011H1BJ Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.15000 | ¥7.15 |
10 | ¥6.19500 | ¥61.95 |
100 | ¥4.28580 | ¥428.58 |
500 | ¥3.58118 | ¥1,790.59 |
1,000 | ¥3.04780 | ¥3,047.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71447 | ¥8,143.41 |
6,000 | ¥2.57159 | ¥15,429.54 |
9,000 | ¥2.38111 | ¥21,429.99 |
30,000 | ¥2.35753 | ¥70,725.90 |
Attribute | Description |
---|---|
Other Names | TISP4011H1BJR-SCT TISP4011H1BJR-STR TISP4011H1BJR-SDKR |
Standard Package | 3,000 |