SRN6045TA-101M | ||
---|---|---|
DigiKey Part Number | SRN6045TA-101MTR-ND - Tape & Reel (TR) SRN6045TA-101MCT-ND - Cut Tape (CT) SRN6045TA-101MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRN6045TA-101M | |
Description | FIXED IND 100UH 920MA 456MOHM SM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 920 mA 456mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRN6045TA-101M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.33A | |
Shielding | Shielded | |
DC Resistance (DCR) | 456mOhm | |
Q @ Freq | 15 @ 1MHz | |
Frequency - Self Resonant | 8.5MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.09000 | ¥3.09 |
10 | ¥2.63400 | ¥26.34 |
25 | ¥2.41280 | ¥60.32 |
50 | ¥2.19500 | ¥109.75 |
100 | ¥1.95360 | ¥195.36 |
250 | ¥1.84384 | ¥460.96 |
500 | ¥1.58028 | ¥790.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.54565 | ¥1,545.65 |