SRF1280-220M | ||
---|---|---|
DigiKey Part Number | SRF1280-220MTR-ND - Tape & Reel (TR) SRF1280-220MCT-ND - Cut Tape (CT) SRF1280-220MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SRF1280-220M | |
Description | INDUCT ARRAY 2 COIL 22UH SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 50.3mOhm Max DC Resistance (DCR) - Parallel 4 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SRF1280-220M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 88 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 4 A | |
Current Rating - Series | 2 A | |
Current Saturation - Parallel | 7.57 A | |
Current Saturation - Series | 3.78 A | |
DC Resistance (DCR) - Parallel | 50.3mOhm Max | |
DC Resistance (DCR) - Series | 192mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.47000 | ¥14.47 |
10 | ¥12.32500 | ¥123.25 |
25 | ¥11.35920 | ¥283.98 |
50 | ¥10.14920 | ¥507.46 |
100 | ¥8.45830 | ¥845.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥5.98153 | ¥2,392.61 |