




SRF0703-151M | |
|---|---|
DigiKey Part Number | SRF0703-151MTR-ND - Tape & Reel (TR) SRF0703-151MCT-ND - Cut Tape (CT) SRF0703-151MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-151M |
Description | INDUCT ARRAY 2 COIL 150UH SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 600 µH Inductance - Connected in Series 150 µH Inductance - Connected in Parallel 986mOhm Max DC Resistance (DCR) - Parallel 580 mA Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 150 µH | |
Inductance - Connected In Series | 600 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 580 mA | |
Current Rating - Series | 289 mA | |
Current Saturation - Parallel | 650 mA | |
Current Saturation - Series | 320 mA | |
DC Resistance (DCR) - Parallel | 986mOhm Max | |
DC Resistance (DCR) - Series | 3.63Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 10 | ¥5.55700 | ¥55.57 |
| 100 | ¥4.57220 | ¥457.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.63393 | ¥5,450.89 |
| 3,000 | ¥3.42697 | ¥10,280.91 |
| 4,500 | ¥3.31155 | ¥14,901.98 |
| 7,500 | ¥3.17178 | ¥23,788.35 |
| 10,500 | ¥3.10105 | ¥32,561.02 |


