SF-1206SP800M-2 | ||
---|---|---|
DigiKey Part Number | SF-1206SP800M-2TR-ND - Tape & Reel (TR) SF-1206SP800M-2CT-ND - Cut Tape (CT) SF-1206SP800M-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-1206SP800M-2 | |
Description | FUSE BOARD MOUNT 8A 24VDC 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 8 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-1206SP800M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 60A | |
Melting I²t | 16.9 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.009 Ohms | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | SF-1206SPyyyM Series Datasheet |
Product Training Modules | SinglFuse™ Thin Film Chip Fuses |
Environmental Information | |
Featured Product | SF-0603SPxxxM and SF-1206SPxxxM Series Time-Lag Fuses |
CAD Models | SF-1206SP800M-2 Models |
PCN Design/Specification | Mult Devs Label 17-Jan-2022 |
PCN Packaging | Mult Devs Packaging/Quantity 26/Feb/2021 |
HTML Datasheet | SF-1206SPyyyM Series Datasheet |
Forum Discussions | Bourns SinglFuse FAQ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.10.0040 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
5 | ¥7.75200 | ¥38.76 |
10 | ¥7.25600 | ¥72.56 |
50 | ¥6.00680 | ¥300.34 |
100 | ¥5.00510 | ¥500.51 |
250 | ¥4.87980 | ¥1,219.95 |
500 | ¥4.12922 | ¥2,064.61 |
1,000 | ¥3.62871 | ¥3,628.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.37846 | ¥10,135.38 |
6,000 | ¥3.25333 | ¥19,519.98 |
15,000 | ¥3.12820 | ¥46,923.00 |
Attribute | Description |
---|---|
Other Names | SF-1206SP800M-2CT SF-1206SP800M-2DKR SF-1206SP800M-2TR |
Standard Package | 3,000 |