SF-1206S300M-2 | ||
---|---|---|
DigiKey Part Number | SF-1206S300M-2TR-ND - Tape & Reel (TR) SF-1206S300M-2CT-ND - Cut Tape (CT) SF-1206S300M-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SF-1206S300M-2 | |
Description | FUSE BOARD MOUNT 3A 32VDC 1206 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3 A AC 32 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | SF-1206S300M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.21 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) | |
DC Cold Resistance | 0.031 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.44000 | ¥7.44 |
5 | ¥7.20800 | ¥36.04 |
10 | ¥6.74800 | ¥67.48 |
50 | ¥5.58060 | ¥279.03 |
100 | ¥4.65080 | ¥465.08 |
250 | ¥4.53464 | ¥1,133.66 |
500 | ¥3.83684 | ¥1,918.42 |
1,000 | ¥3.37184 | ¥3,371.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.13930 | ¥9,417.90 |
6,000 | ¥3.02303 | ¥18,138.18 |
15,000 | ¥2.90676 | ¥43,601.40 |